Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $920.000 ($1,012.000) |
| 5+ | $805.000 ($885.500) |
| 10+ | $667.000 ($733.700) |
| 25+ | $598.000 ($657.800) |
| 50+ | $552.000 ($607.200) |
Product Information
Product Overview
The CAT-HT-169-1620-13 is a straight-action Hand Tool for use with IPBD series CC69L 16 to 20AWG terminals. It features fixed die (crimper), movable die (anvil), locator/insulation stop and ratchet. The locator positions the contact and limits the insertion distance of the stripped wire into the contact. The ratchet assures full crimping of the contact. Once engaged, the ratchet will not release until the dies have been fully closed.
Applications
Maintenance & Repair
Warnings
Do not cut or nick the wire strands during wire stripping. Damaged contacts should not be used. If a damaged contact is evident, it should be cut from the wire and replaced with a new one.
Technical Specifications
Ratchet
-
Samtec IPBD Series CC69L 16-20AWG Terminals
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate