Print Page
BPCU-C-S-1.00-UC-P
USB Cable, Thermoplastic, IP67, Sealed Type C Receptacle to Type C Plug, 1 m, 3.3 ft, USB 3.2
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | BPCU-C-S-1.00-UC-PCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4731046 |
| Product Range | AccliMate BPCU Series |
| Your Part Number | |
| Technical Datasheet |
7 total stock globally
Need more?
7 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $119.450 ($131.395) |
| 5+ | $104.520 ($114.972) |
| 10+ | $86.610 ($95.271) |
| 25+ | $78.220 ($86.042) |
Price for:Each
Minimum: 1
Multiple: 1
$119.45 ($131.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | BPCU-C-S-1.00-UC-PCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4731046 |
| Product Range | AccliMate BPCU Series |
| Technical Datasheet | |
| Connector to Connector | Sealed Type C Receptacle to Type C Plug |
| Cable Length - Metric | 1m |
| Cable Length - Imperial | 3.3ft |
| USB Standard | USB 3.2 |
| Jacket Colour | Black |
| Electronic Marking | - |
| Product Range | AccliMate BPCU Series |
| SVHC | 2-methylimidazole (04-Feb-2026) |
Technical Specifications
| Connector to Connector | Sealed Type C Receptacle to Type C Plug |
|---|---|
| Cable Length - Imperial | 3.3ft |
| Jacket Colour | Black |
| Product Range | AccliMate BPCU Series |
| Cable Length - Metric | 1m |
|---|---|
| USB Standard | USB 3.2 |
| Electronic Marking | - |
| SVHC | 2-methylimidazole (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444210 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 2-methylimidazole (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
