Print Page
BPCU-C-S-0.25-BC-P
USB Cable, Thermoplastic, IP67, Sealed Type C Receptacle to Circular Receptacle, 250 mm, 9.9 "
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | BPCU-C-S-0.25-BC-PCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4731047 |
| Product Range | AccliMate BPCU Series |
| Your Part Number | |
| Technical Datasheet |
12 total stock globally
Need more?
12 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $62.250 ($68.475) |
| 5+ | $54.470 ($59.917) |
| 10+ | $45.140 ($49.654) |
| 25+ | $41.570 ($45.727) |
Price for:Each
Minimum: 1
Multiple: 1
$62.25 ($68.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | BPCU-C-S-0.25-BC-PCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4731047 |
| Product Range | AccliMate BPCU Series |
| Technical Datasheet | |
| Connector to Connector | Sealed Type C Receptacle to Circular Receptacle |
| Cable Length - Metric | 250mm |
| Cable Length - Imperial | 9.9" |
| USB Standard | USB 3.2 |
| Jacket Colour | Black |
| Electronic Marking | - |
| Product Range | AccliMate BPCU Series |
| SVHC | 2-methylimidazole (04-Feb-2026) |
Technical Specifications
| Connector to Connector | Sealed Type C Receptacle to Circular Receptacle |
|---|---|
| Cable Length - Imperial | 9.9" |
| Jacket Colour | Black |
| Product Range | AccliMate BPCU Series |
| Cable Length - Metric | 250mm |
|---|---|
| USB Standard | USB 3.2 |
| Electronic Marking | - |
| SVHC | 2-methylimidazole (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444210 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 2-methylimidazole (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
