Print Page
BCU-C-S-0.50-SC-P
USB Cable, Thermoplastic, IP67, Sealed Type C Plug to Sealed Type C Plug, 500 mm, 19.7 ", USB 3.2
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | BCU-C-S-0.50-SC-PCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4731058 |
| Product Range | AccliMate BCU Series |
| Your Part Number | |
| Technical Datasheet |
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $124.790 ($137.269) |
| 5+ | $109.190 ($120.109) |
| 10+ | $90.470 ($99.517) |
| 25+ | $81.710 ($89.881) |
Price for:Each
Minimum: 1
Multiple: 1
$124.79 ($137.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | BCU-C-S-0.50-SC-PCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4731058 |
| Product Range | AccliMate BCU Series |
| Technical Datasheet | |
| Connector to Connector | Sealed Type C Plug to Sealed Type C Plug |
| Cable Length - Metric | 500mm |
| Cable Length - Imperial | 19.7" |
| USB Standard | USB 3.2 |
| Jacket Colour | Black |
| Electronic Marking | - |
| Product Range | AccliMate BCU Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | Sealed Type C Plug to Sealed Type C Plug |
|---|---|
| Cable Length - Imperial | 19.7" |
| Jacket Colour | Black |
| Product Range | AccliMate BCU Series |
| Cable Length - Metric | 500mm |
|---|---|
| USB Standard | USB 3.2 |
| Electronic Marking | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444210 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
