Print Page
ARC6-16-12.0-LU-LD-2-1
Cable Assembly, Latch Up-Latch Down, Wire to Board Plug to Wire to Board Plug, 16 Ways, 0.635 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ARC6-16-12.0-LU-LD-2-1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4838003 |
| Product Range | AcceleRate ARC6 Series |
| Your Part Number | |
| Technical Datasheet |
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $117.320 ($129.052) |
| 5+ | $102.660 ($112.926) |
| 10+ | $85.060 ($93.566) |
| 25+ | $77.080 ($84.788) |
Price for:Each
Minimum: 1
Multiple: 1
$117.32 ($129.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ARC6-16-12.0-LU-LD-2-1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4838003 |
| Product Range | AcceleRate ARC6 Series |
| Technical Datasheet | |
| Connector to Connector | Wire to Board Plug to Wire to Board Plug |
| No. of Positions | 16Ways |
| Connector Pitch | 0.635mm |
| No. of Rows | 2 Row |
| Cable Length - Metric | 304.8mm |
| Cable Length - Imperial | 12" |
| Product Range | AcceleRate ARC6 Series |
| Wire Gauge | 34AWG |
| Jacket Colour | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | Wire to Board Plug to Wire to Board Plug |
|---|---|
| Connector Pitch | 0.635mm |
| Cable Length - Metric | 304.8mm |
| Product Range | AcceleRate ARC6 Series |
| Jacket Colour | - |
| No. of Positions | 16Ways |
|---|---|
| No. of Rows | 2 Row |
| Cable Length - Imperial | 12" |
| Wire Gauge | 34AWG |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |
