Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoUJC-V-G-SMT-2-P6-TRCopy
Manufacturer Standard Lead Time9 weeks
Order Code4839401
Your Part Number
1,570 total stock globally
Need more?
1,570 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.657 ($0.7227) |
| 100+ | $0.559 ($0.6149) |
| 500+ | $0.524 ($0.5764) |
| 1000+ | $0.479 ($0.5269) |
| 2500+ | $0.449 ($0.4939) |
| 5000+ | $0.430 ($0.473) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$6.57 ($7.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoUJC-V-G-SMT-2-P6-TRCopy
Manufacturer Standard Lead Time9 weeks
Order Code4839401
Technical Datasheet
USB Connector TypeUSB Type C
USB Standard-
No. of Positions6Ways
Connector MountingSurface Mount
OrientationVertical
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Brass
Product Range
-
USB Standard
-
No. of Positions
6Ways
Orientation
Vertical
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
