Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoUJ2-MIBH-4-SMT-TRCopy
Manufacturer Standard Lead Time14 weeks
Order Code4814499
Your Part Number
1,043 total stock globally
Need more?
1,043 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.430 ($1.573) |
| 10+ | $1.210 ($1.331) |
| 100+ | $1.030 ($1.133) |
| 500+ | $0.912 ($1.0032) |
| 1000+ | $0.854 ($0.9394) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.43 ($1.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoUJ2-MIBH-4-SMT-TRCopy
Manufacturer Standard Lead Time14 weeks
Order Code4814499
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold over Nickel Plated Contacts
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Right Angle
Contact Plating
Gold over Nickel Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00055
