Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoTBP03R1-350-03BECopy
Manufacturer Standard Lead Time12 weeks
Order Code4896894
Product RangeTBP03R1-350 Series
Your Part Number
700 total stock globally
Need more?
700 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.556 ($0.6116) |
| 100+ | $0.357 ($0.3927) |
| 500+ | $0.324 ($0.3564) |
| 1000+ | $0.264 ($0.2904) |
| 2500+ | $0.257 ($0.2827) |
| 5000+ | $0.252 ($0.2772) |
Price for:Each
Minimum: 10
Multiple: 10
$5.56 ($6.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoTBP03R1-350-03BECopy
Manufacturer Standard Lead Time12 weeks
Order Code4896894
Product RangeTBP03R1-350 Series
Technical Datasheet
GenderSocket
Pitch Spacing3.5mm
No. of Positions3Ways
Rated Current7A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product RangeTBP03R1-350 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Socket
No. of Positions
3Ways
Rated Voltage
250V
Product Range
TBP03R1-350 Series
Pitch Spacing
3.5mm
Rated Current
7A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
