Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoSJ1-3515-SMT-TRCopy
Manufacturer Standard Lead Time10 weeks
Order Code4814335
Product RangeSJ1-351X-SMT Series
Your Part Number
553 total stock globally
Need more?
553 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.060 ($2.266) |
| 10+ | $1.800 ($1.980) |
| 100+ | $1.600 ($1.760) |
| 500+ | $1.470 ($1.617) |
| 1000+ | $1.360 ($1.496) |
| 2500+ | $1.200 ($1.320) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.06 ($2.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSJ1-3515-SMT-TRCopy
Manufacturer Standard Lead Time10 weeks
Order Code4814335
Product RangeSJ1-351X-SMT Series
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter3.6mm
Connector MountingSurface Mount Right Angle
Contact PlatingGold Flash over Nickel Plated Contacts
Connector Body MaterialNylon 9T (Polyamide 9T) Body
Product RangeSJ1-351X-SMT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.6mm
Contact Plating
Gold Flash over Nickel Plated Contacts
Product Range
SJ1-351X-SMT Series
Gender
Jack
Connector Mounting
Surface Mount Right Angle
Connector Body Material
Nylon 9T (Polyamide 9T) Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000775
