Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoRCJ-032Copy
Manufacturer Standard Lead Time10 weeks
Order Code4814311
Product RangeRCJ-03 Series
Your Part Number
488 total stock globally
Need more?
488 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.610 ($3.971) |
| 10+ | $3.070 ($3.377) |
| 100+ | $2.440 ($2.684) |
| 250+ | $2.270 ($2.497) |
| 500+ | $2.150 ($2.365) |
| 1000+ | $2.040 ($2.244) |
Price for:Each
Minimum: 1
Multiple: 1
$3.61 ($3.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoRCJ-032Copy
Manufacturer Standard Lead Time10 weeks
Order Code4814311
Product RangeRCJ-03 Series
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Contact PlatingNickel Plated Contacts
Connector Body MaterialBrass
Connector ColourRed
External Diameter8.3mm
Product RangeRCJ-03 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Nickel Plated Contacts
Connector Colour
Red
Product Range
RCJ-03 Series
Gender
Jack
Connector Body Material
Brass
External Diameter
8.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003032
