Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPJ-072C-SMT-TRCopy
Manufacturer Standard Lead Time13 weeks
Order Code4814467
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.800 ($1.980) |
| 10+ | $1.600 ($1.760) |
| 100+ | $1.380 ($1.518) |
| 500+ | $1.230 ($1.353) |
| 1000+ | $1.130 ($1.243) |
| 2500+ | $1.030 ($1.133) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.80 ($1.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPJ-072C-SMT-TRCopy
Manufacturer Standard Lead Time13 weeks
Order Code4814467
Technical Datasheet
GenderJack
Current Rating2A
Pin Diameter1mm
Barrel Length-
Connector MountingSurface Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter3.6mm
Voltage Rating24VDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Jack
Pin Diameter
1mm
Connector Mounting
Surface Mount
Barrel Inner Diameter
-
Voltage Rating
24VDC
SVHC
No SVHC (25-Jun-2025)
Current Rating
2A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
3.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
