Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPJ-040DCopy
Manufacturer Standard Lead Time7 weeks
Order Code4814439
Your Part Number
180 total stock globally
Need more?
180 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.975 ($1.0725) |
| 100+ | $0.769 ($0.8459) |
| 250+ | $0.727 ($0.7997) |
| 500+ | $0.684 ($0.7524) |
| 1000+ | $0.653 ($0.7183) |
| 2500+ | $0.622 ($0.6842) |
Price for:Each
Minimum: 10
Multiple: 10
$9.75 ($10.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPJ-040DCopy
Manufacturer Standard Lead Time7 weeks
Order Code4814439
Technical Datasheet
GenderJack
Current Rating2A
Pin Diameter1.3mm
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Right Angle
Barrel Inner Diameter-
Barrel Outer Diameter3.8mm
Voltage Rating24VDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Jack
Pin Diameter
1.3mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
-
Voltage Rating
24VDC
SVHC
No SVHC (25-Jun-2025)
Current Rating
2A
Barrel Length
-
Contact Termination Type
Through Hole Right Angle
Barrel Outer Diameter
3.8mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00041
