Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoGF0927Copy
Manufacturer Standard Lead Time15 weeks
Order Code4893382
Your Part Number
100 total stock globally
Need more?
100 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.950 ($12.045) |
| 5+ | $9.780 ($10.758) |
| 10+ | $8.600 ($9.460) |
| 20+ | $8.220 ($9.042) |
| 40+ | $7.840 ($8.624) |
| 100+ | $6.950 ($7.645) |
Price for:Each
Minimum: 1
Multiple: 1
$10.95 ($12.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoGF0927Copy
Manufacturer Standard Lead Time15 weeks
Order Code4893382
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom2W
Resonant Frequency300Hz
Sound Pressure Level (SPL)93dB
Speaker ShapeSquare
Product Dimensions92mm x 92mm x 28.5mm
Frequency Range240Hz to 13kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
93dB
Product Dimensions
92mm x 92mm x 28.5mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
300Hz
Speaker Shape
Square
Frequency Range
240Hz to 13kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
