Print Page
CUSA-TR09-02-1000-TH67
Ultrasonic Sensor, 9 °, 200 kHz Frequency, 100mm to 2m Sensing Range, -40 to 80 °C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCUSA-TR09-02-1000-TH67Copy
Manufacturer Standard Lead Time12 weeks
Order Code4814529
Your Part Number
98 total stock globally
Need more?
98 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $32.010 ($35.211) |
| 10+ | $28.760 ($31.636) |
| 25+ | $28.190 ($31.009) |
Price for:Each
Minimum: 1
Multiple: 1
$32.01 ($35.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCUSA-TR09-02-1000-TH67Copy
Manufacturer Standard Lead Time12 weeks
Order Code4814529
Technical Datasheet
Sensing Range Min100mm
Sensing Range Max2m
Beam Angle9°
Switching Frequency200kHz
External Diameter19mm
Sensitivity (dB)-
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensing Range Min
100mm
Beam Angle
9°
External Diameter
19mm
Operating Temperature Min
-40°C
Product Range
-
Sensing Range Max
2m
Switching Frequency
200kHz
Sensitivity (dB)
-
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0064
