Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.240 ($14.564) |
| 3+ | $12.410 ($13.651) |
| 5+ | $11.580 ($12.738) |
| 10+ | $10.740 ($11.814) |
| 20+ | $10.160 ($11.176) |
| 50+ | $9.580 ($10.538) |
Price for:Each
Minimum: 1
Multiple: 1
$13.24 ($14.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS-34348N
Order Code4814268
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
Power Rating Nom3W
Resonant Frequency380Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound with Square Frame
Product Dimensions34mm x 34mm x 14.5mm
Frequency Range304Hz to 10kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Miniature
Power Rating Nom
3W
Sound Pressure Level (SPL)
85dB
Product Dimensions
34mm x 34mm x 14.5mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
380Hz
Speaker Shape
Round with Square Frame
Frequency Range
304Hz to 10kHz
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030357
