Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMS-23558N-L152Copy
Manufacturer Standard Lead Time13 weeks
Order Code4814264
Your Part Number
1,074 total stock globally
Need more?
1,074 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.610 ($8.371) |
| 5+ | $6.700 ($7.370) |
| 10+ | $5.780 ($6.358) |
| 20+ | $5.530 ($6.083) |
| 40+ | $5.280 ($5.808) |
| 100+ | $4.520 ($4.972) |
Price for:Each
Minimum: 1
Multiple: 1
$7.61 ($8.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS-23558N-L152Copy
Manufacturer Standard Lead Time13 weeks
Order Code4814264
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom1W
Resonant Frequency550Hz
Sound Pressure Level (SPL)94dB
Speaker ShapeRound
Product Dimensions23mm x 5.5mm
Frequency Range440Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
1W
Sound Pressure Level (SPL)
94dB
Product Dimensions
23mm x 5.5mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
550Hz
Speaker Shape
Round
Frequency Range
440Hz to 20kHz
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002813
