Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-8025V-148-447Copy
Manufacturer Standard Lead Time24 weeks
Order Code4814043
Product RangeCFM-80V Series
Your Part Number
64 total stock globally
Need more?
64 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.040 ($22.044) |
| 5+ | $19.040 ($20.944) |
| 10+ | $18.040 ($19.844) |
| 20+ | $16.720 ($18.392) |
| 50+ | $15.430 ($16.973) |
Price for:Each
Minimum: 1
Multiple: 1
$20.04 ($22.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-8025V-148-447Copy
Manufacturer Standard Lead Time24 weeks
Order Code4814043
Product RangeCFM-80V Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeomniCOOL
Air Flow - CFM60CFM
Noise Rating44.7dBA
Power Rating4.29W
Rated Speed4800rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating357mA
IP Rating-
Air Flow - m3/min1.699m³/min
Static Pressure0.41Inch-H2O
Product RangeCFM-80V Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
omniCOOL
Noise Rating
44.7dBA
Rated Speed
4800rpm
Current Rating
357mA
Air Flow - m3/min
1.699m³/min
Product Range
CFM-80V Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
60CFM
Power Rating
4.29W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.41Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091
