Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-2510B-1100-218
Order Code4814021
Product RangeCFM-25B Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.430 ($14.773) |
| 5+ | $12.630 ($13.893) |
| 10+ | $11.710 ($12.881) |
| 20+ | $11.030 ($12.133) |
| 50+ | $10.050 ($11.055) |
Price for:Each
Minimum: 1
Multiple: 1
$13.43 ($14.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-2510B-1100-218
Order Code4814021
Product RangeCFM-25B Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM1.93CFM
Noise Rating21.8dBA
Power Rating600mW
Rated Speed10000rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating50mA
IP Rating-
Air Flow - m3/min0.055m³/min
Static Pressure0.13Inch-H2O
Product RangeCFM-25B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
25mm
Bearing Type
Ball Bearing
Noise Rating
21.8dBA
Rated Speed
10000rpm
Current Rating
50mA
Air Flow - m3/min
0.055m³/min
Product Range
CFM-25B Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
1.93CFM
Power Rating
600mW
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Static Pressure
0.13Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0064