Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCES-40277-44-L200Copy
Manufacturer Standard Lead Time14 weeks
Order Code4904282
Your Part Number
196 total stock globally
Need more?
196 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.690 ($15.059) |
| 2+ | $12.800 ($14.080) |
| 3+ | $11.910 ($13.101) |
| 5+ | $11.020 ($12.122) |
| 10+ | $10.130 ($11.143) |
| 20+ | $9.930 ($10.923) |
Price for:Each
Minimum: 1
Multiple: 1
$13.69 ($15.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCES-40277-44-L200Copy
Manufacturer Standard Lead Time14 weeks
Order Code4904282
Technical Datasheet
Driver TypeSpeaker
Impedance4ohm
Power Rating Nom4W
Resonant Frequency1.1kHz
Sound Pressure Level (SPL)90dB
Speaker ShapeRectangular
Product Dimensions40mm x 27.06mm x 7.95mm
Frequency Range880Hz to 10kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
4W
Sound Pressure Level (SPL)
90dB
Product Dimensions
40mm x 27.06mm x 7.95mm
Temperature Grade
-
Product Range
-
Impedance
4ohm
Resonant Frequency
1.1kHz
Speaker Shape
Rectangular
Frequency Range
880Hz to 10kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
