Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCES-40198-24-L200Copy
Manufacturer Standard Lead Time13 weeks
Order Code4904268
Your Part Number
156 total stock globally
Need more?
156 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.530 ($9.383) |
| 3+ | $7.870 ($8.657) |
| 5+ | $7.200 ($7.920) |
| 10+ | $6.530 ($7.183) |
| 20+ | $5.870 ($6.457) |
| 50+ | $5.200 ($5.720) |
Price for:Each
Minimum: 1
Multiple: 1
$8.53 ($9.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCES-40198-24-L200Copy
Manufacturer Standard Lead Time13 weeks
Order Code4904268
Technical Datasheet
Driver TypeSpeaker
Impedance4ohm
Power Rating Nom2W
Resonant Frequency980Hz
Sound Pressure Level (SPL)100dB
Speaker ShapeRectangular
Product Dimensions40.5mm x 19mm x 8mm
Frequency Range784Hz to 10kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
100dB
Product Dimensions
40.5mm x 19mm x 8mm
Temperature Grade
-
Product Range
-
Impedance
4ohm
Resonant Frequency
980Hz
Speaker Shape
Rectangular
Frequency Range
784Hz to 10kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
