Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCEB-35FD29Copy
Manufacturer Standard Lead Time8 weeks
Order Code4814284
Your Part Number
180 total stock globally
Need more?
180 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.970 ($3.267) |
| 10+ | $2.450 ($2.695) |
| 25+ | $2.360 ($2.596) |
| 50+ | $2.260 ($2.486) |
| 100+ | $2.140 ($2.354) |
| 300+ | $1.960 ($2.156) |
Price for:Each
Minimum: 1
Multiple: 1
$2.97 ($3.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCEB-35FD29Copy
Manufacturer Standard Lead Time8 weeks
Order Code4814284
Technical Datasheet
Transducer FunctionDiaphragm
Element TypePiezo
Resonant Frequency2.9kHz
Resonant Resistance500ohm
Capacitance0.025µF
External Diameter35mm
External Height0.63mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transducer Function
Diaphragm
Resonant Frequency
2.9kHz
Capacitance
0.025µF
External Height
0.63mm
SVHC
No SVHC (25-Jun-2025)
Element Type
Piezo
Resonant Resistance
500ohm
External Diameter
35mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
