Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDS-40304Copy
Manufacturer Standard Lead Time14 weeks
Order Code4814239
Your Part Number
25 total stock globally
Need more?
25 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.180 ($11.198) |
| 3+ | $9.360 ($10.296) |
| 5+ | $8.530 ($9.383) |
| 10+ | $7.700 ($8.470) |
| 20+ | $7.120 ($7.832) |
| 50+ | $6.530 ($7.183) |
Price for:Each
Minimum: 1
Multiple: 1
$10.18 ($11.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDS-40304Copy
Manufacturer Standard Lead Time14 weeks
Order Code4814239
Technical Datasheet
Driver TypeMicro
Impedance4ohm
Power Rating Nom2W
Resonant Frequency400Hz
Sound Pressure Level (SPL)102dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions40mm x 30mm x 7.1mm
Frequency Range320Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Micro
Power Rating Nom
2W
Sound Pressure Level (SPL)
102dB
Product Dimensions
40mm x 30mm x 7.1mm
Temperature Grade
-
Product Range
-
Impedance
4ohm
Resonant Frequency
400Hz
Speaker Shape
Oval with Rectangular Frame
Frequency Range
320Hz to 20kHz
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075
