Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDM810-08A-MW-F810-050-67Copy
Manufacturer Standard Lead Time12 weeks
Order Code4898650
Product RangeCDM810 Series
Your Part Number
200 total stock globally
Need more?
200 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.580 ($20.438) |
| 10+ | $16.230 ($17.853) |
| 25+ | $15.210 ($16.731) |
| 100+ | $13.130 ($14.443) |
| 250+ | $12.660 ($13.926) |
Price for:Each
Minimum: 1
Multiple: 1
$18.58 ($20.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDM810-08A-MW-F810-050-67Copy
Manufacturer Standard Lead Time12 weeks
Order Code4898650
Product RangeCDM810 Series
Technical Datasheet
Connector Type AM8 Plug
Sensor Connector SizeM8
Connector Type BFree End
No. of Positions8 Positions
Sensor Connector GenderMale
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating1.5A
Voltage Rating30V
Product RangeCDM810 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Plug
Connector Type B
Free End
Sensor Connector Gender
Male
Cable Length - Imperial
19.7"
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
1.5A
Product Range
CDM810 Series
Sensor Connector Size
M8
No. of Positions
8 Positions
Cable Length - Metric
500mm
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Plating
Gold
Voltage Rating
30V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017
