Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCBM-5015BF-175-459-22Copy
Manufacturer Standard Lead Time16 weeks
Order Code4896309
Product RangeCBM-50BF Series
Your Part Number
80 total stock globally
Need more?
80 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.330 ($22.363) |
| 5+ | $19.300 ($21.230) |
| 10+ | $18.260 ($20.086) |
| 20+ | $16.970 ($18.667) |
| 50+ | $15.670 ($17.237) |
Price for:Each
Minimum: 1
Multiple: 1
$20.33 ($22.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBM-5015BF-175-459-22Copy
Manufacturer Standard Lead Time16 weeks
Order Code4896309
Product RangeCBM-50BF Series
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage12V
Voltage TypeDC
Fan Frame Size51.6mm
External Depth15mm
Air Flow - CFM4.75CFM
Air Flow - m3/min-
Noise Rating45.9dBA
Bearing TypeBall
Power Connection Type3 Lead Wires
Power Rating3.96W
Product RangeCBM-50BF Series
IP Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
15mm
Air Flow - m3/min
-
Bearing Type
Ball
Power Rating
3.96W
IP Rating
-
Supply Voltage
12V
Fan Frame Size
51.6mm
Air Flow - CFM
4.75CFM
Noise Rating
45.9dBA
Power Connection Type
3 Lead Wires
Product Range
CBM-50BF Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028
