Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCBM-4007C-065-295
Order Code4814050
Product RangeCBM-40C Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.400 ($13.640) |
| 5+ | $11.330 ($12.463) |
| 10+ | $10.260 ($11.286) |
| 20+ | $9.550 ($10.505) |
| 50+ | $8.830 ($9.713) |
Price for:Each
Minimum: 1
Multiple: 1
$12.40 ($13.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBM-4007C-065-295
Order Code4814050
Product RangeCBM-40C Series
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage5V
Voltage TypeDC
Fan Frame Size40mm
External Depth7mm
Air Flow - CFM1.85CFM
Air Flow - m3/min0.052m³/min
Noise Rating29.5dBA
Bearing TypeomniCOOL
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Power Rating700mW
Product RangeCBM-40C Series
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
7mm
Air Flow - m3/min
0.052m³/min
Bearing Type
omniCOOL
Power Rating
700mW
IP Rating
-
Supply Voltage
5V
Fan Frame Size
40mm
Air Flow - CFM
1.85CFM
Noise Rating
29.5dBA
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
Product Range
CBM-40C Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010938