Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoAC-C7 UKCopy
Manufacturer Standard Lead Time14 weeks
Order Code4893830
Product RangeAC-C7 UK Series
Your Part Number
89 total stock globally
Need more?
89 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.790 ($9.669) |
| 10+ | $6.640 ($7.304) |
| 100+ | $5.780 ($6.358) |
Price for:Each
Minimum: 1
Multiple: 1
$8.79 ($9.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoAC-C7 UKCopy
Manufacturer Standard Lead Time14 weeks
Order Code4893830
Product RangeAC-C7 UK Series
Technical Datasheet
Connector to ConnectorBS 1363A Plug to IEC 320 C7
Cable Length - Metric1.83m
Current Rating2.5A
Voltage Rating250V
Jacket ColourBlack
Product RangeAC-C7 UK Series
Cable Length - Imperial6ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
BS 1363A Plug to IEC 320 C7
Current Rating
2.5A
Jacket Colour
Black
Cable Length - Imperial
6ft
Cable Length - Metric
1.83m
Voltage Rating
250V
Product Range
AC-C7 UK Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
