Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoAC-C13 CNCopy
Manufacturer Standard Lead Time13 weeks
Order Code4893772
Product RangeAC-C13 CN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.320 ($11.352) |
| 10+ | $9.340 ($10.274) |
| 100+ | $8.190 ($9.009) |
| 250+ | $7.310 ($8.041) |
| 500+ | $6.890 ($7.579) |
| 1000+ | $6.110 ($6.721) |
Price for:Each
Minimum: 1
Multiple: 1
$10.32 ($11.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoAC-C13 CNCopy
Manufacturer Standard Lead Time13 weeks
Order Code4893772
Product RangeAC-C13 CN Series
Technical Datasheet
Connector to ConnectorGB2099 Plug to IEC 60320 C13
Cable Length - Metric1.83m
Current Rating10A
Voltage Rating250V
Jacket ColourBlack
Product RangeAC-C13 CN Series
Cable Length - Imperial6ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
GB2099 Plug to IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
6ft
Cable Length - Metric
1.83m
Voltage Rating
250V
Product Range
AC-C13 CN Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017
