Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAIA-BURGESS
Manufacturer Part NoV4NCT7
Order Code116260601
Product RangeV4N Series
Your Part Number
10,750 total stock globally
9,000 more incoming. You can reserve stock now
10750 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.060 ($2.266) |
Price for:Each
Minimum: 1
Multiple: 1
$2.06 ($2.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoV4NCT7
Order Code116260601
Product RangeV4N Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom30V
Product RangeV4N Series
Contact Voltage AC Nom250V
Operating Force Max1.7N
SVHCNo SVHC (16-Jan-2020)
Product Overview
The V4NCT7 from Saia Burgess is a subminiature snap action microswitch.
- Contact configuration is SPDT
- Switching capacity of 5A at 250VAC
- Dimension is 20mm x 10.3mm x 6.4mm
- Actuating force is 1.7N
- Solder terminals
- Plunger actuator
- Silver contacts
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
V4N Series
Operating Force Max
1.7N
Microswitch Actuator
Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
