Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAIA-BURGESS
Manufacturer Part NoP2/3FDA.206Copy
Order Code1162591
Product RangeP2/3 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoP2/3FDA.206Copy
Order Code1162591
Product RangeP2/3 Series
Technical Datasheet
Switch Operation-
Contact ConfigurationDPDT-2NO / 2NC
Product RangeP2/3 Series
No. of Switch Positions2 Position
Switch TerminalsScrew
Contact Current Max2A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Angle of Throw40°
Product Overview
The P2/3FDA.206 is a DPDT 2NO + 2NC 2-pole Keylock Switch with 90° key index and general duty actuator. It has glass-fibre reinforced nylon body, nickel silver key and stainless steel springs.
- 50000 Minimum operations mechanical life
- -20 to 85°C Temperature range
Applications
Industrial
Technical Specifications
Switch Operation
-
Product Range
P2/3 Series
Switch Terminals
Screw
Contact Voltage AC Nom
250V
Angle of Throw
40°
Contact Configuration
DPDT-2NO / 2NC
No. of Switch Positions
2 Position
Contact Current Max
2A
Contact Voltage DC Nom
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064
