Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAIA-BURGESS
Manufacturer Part NoM1BAEAAECopy
Order Code1162598
Product RangeM Series
Also Known AsRaised
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoM1BAEAAECopy
Order Code1162598
Product RangeM Series
Also Known AsRaised
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
Product RangeM Series
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage AC Nom-
Contact Voltage DC Nom30V
Angle of Throw90°
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Switch Operation
On-On
Product Range
M Series
Switch Terminals
Solder
Contact Voltage AC Nom
-
Angle of Throw
90°
Contact Configuration
DPDT
No. of Switch Positions
2 Position
Contact Current Max
100mA
Contact Voltage DC Nom
30V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
