Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAIA-BURGESS
Manufacturer Part NoF4T7
Order Code1162610
Product RangeF4 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoF4T7
Order Code1162610
Product RangeF4 Series
Technical Datasheet
Contact Current Max5A
Contact Voltage DC Nom30V
Product RangeF4 Series
Contact Voltage AC Nom250V
Operating Force Max140gf
Alternatives for F4T7
1 Product Found
Product Overview
The F4T7 is a single-pole change-over ultra miniature Snap Action Microswitch with solder terminals, a nylon plunger actuator and silver-plated contacts. The F4 series microswitch features small size, long mechanical and electrical life.
- Glass fibre reinforced nylon housing
- IP40 Protection rating (seal)
- -40 to +85°C Temperature range
Applications
Industrial
Technical Specifications
Contact Current Max
5A
Product Range
F4 Series
Operating Force Max
140gf
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000968