Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoE1ACAAAECopy
Order Code1162593
Technical Datasheet
Switch Operation-
Contact ConfigurationDPDT
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Angle of Throw90°
Product Overview
The E1ACAAAE is a double-pole change-over Panel-mounted Keyswitch with plastic key actuator. It has gold-plated contacts and pin terminals.
- Tamper-proof
- Key trapped horizontally, right
- Black body colour
- Glass-fibre reinforced nylon key and body
- Stainless steel spring
- Retaining clip mounting
- 90° Key indexing
- 18 x 16mm Rectangular bezel
Applications
Industrial
Technical Specifications
Switch Operation
-
No. of Switch Positions
2 Position
Contact Current Max
100mA
Contact Voltage DC Nom
30V
Contact Configuration
DPDT
Switch Terminals
Solder
Contact Voltage AC Nom
250V
Angle of Throw
90°
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
