Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAFT
Manufacturer Part NoMGN7484Copy
Order Code1505705
Also Known AsGTIN UPC EAN: 3660766455444
Your Part Number
No Longer Stocked
Product Information
ManufacturerSAFT
Manufacturer Part NoMGN7484Copy
Order Code1505705
Also Known AsGTIN UPC EAN: 3660766455444
Technical Datasheet
Battery Voltage2.4V
Battery TechnologyNickel Cadmium
Battery Capacity4.2Ah
External Diameter35mm
Battery Size Code2 x D
Battery TerminalsWire Leads
External Height154mm
Pack Quantity1
Battery Type / SizeD x 2
Weight28.9g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
A high temperature battery stick for replacement Emergency Lighting applications. The VTD70C range is now used by major manufacturers worldwide for longer lifetime at higher temperatures.
- Nickel Cadmium battery fitted with end caps
- Supplied with push fit flying lead
- Easy installation
- No soldering required
- Charge current 400mA (cyclic), 200mA (float)
- 4 years life duration at higher temperatures
- Meets IEC 61951-1 & 619551-2
Contents
Battery only
Warnings
Batteries containing cadmium > 0.002% by weight can only be used in limited applications such as emergency and alarm systems and medical equipment. Please review the EU Battery Directive 2006/66/EC and the EU Battery Regulation (EU) 2023/1542 to ensure your application is an acceptable one.
Technical Specifications
Battery Voltage
2.4V
Battery Capacity
4.2Ah
Battery Size Code
2 x D
External Height
154mm
Battery Type / Size
D x 2
Battery IEC Code
-
Battery Compliance
-
Battery Technology
Nickel Cadmium
External Diameter
35mm
Battery Terminals
Wire Leads
Pack Quantity
1
Weight
28.9g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85073020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.289
