Print Page
Image is for illustrative purposes only. Please refer to product description.
107 total stock globally
Need more?
107 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $125.720 ($138.292) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$125.72 ($138.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUKO
Manufacturer Part NoA101038
Order Code970084602
Technical Datasheet
Kit Contents3 Pieces of Step Drill Bits
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The A101038 is a Step Drill Set made of high speed steel (HSS) offers CBN ground. The deep-ground, spiral cutting groove offers absolutely smooth running and high cutting performance. In particular, swarf which does not break off is carried away cleanly, as with a spiral drill. This reduces the formation of cutting build-up and cold welding on the cutting edges. The cone makes pulling back easier from metal sheets that have been drilled through.
- For metal sheet up to 2mm
Applications
Industrial
Contents
Step drill set HSS in mini-box in sizes 0/9,1 and 2 for sheet metals up to 2 mm size 0/9: Ø 4 - 12 mm / size 1: Ø 4 - 20 mm / size 2: Ø 4 - 30 mm
Technical Specifications
Kit Contents
3 Pieces of Step Drill Bits
SVHC
No SVHC (23-Jan-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075060
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.212