Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUKO
Manufacturer Part No259004ROCopy
Manufacturer Standard Lead Time17 weeks
Order Code417703601
Your Part Number
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $168.130 ($184.943) |
Price for:1 Set
Minimum: 1
Multiple: 1
$168.13 ($184.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUKO
Manufacturer Part No259004ROCopy
Manufacturer Standard Lead Time17 weeks
Order Code417703601
Technical Datasheet
Product Overview
259004RO is a 15-piece set tool box containing 7 single-cut taps (DIN 352 HSS M 3 - M 4 - M 5 - M 6 - M 8 - M 10 - M 12), 1 tap wrench and 7 ULTIMATECUT twist drill bits (DIN 338 type FLOWSTEP® HSS Ø 2.5 - 3.3 - 4.2 - 5.0 - 6.8 - 8.5 - 10.2mm) in plastic case. The single-cut tap HSS for through threads in unalloyed and low-alloyed steels up to a strength of 800 N/mm² and ULTIMATECUT twist drills with FLOWSTEP® tip HSS for core hole diameters. The thread can be cut in one operation by hand or machine.
- Significantly longer tool life - up to 5x more holes possible
- Time savings of up to 50%
- Extremely fast and energy-saving drilling
- Perfect centring, avoiding slipping even on round surfaces such as pipe and tube
- Easy and smooth drilling process, without jamming in the material
- Optimal performance in hand-held (cordless) power tool drill machines
- ISO 2 6H tolerance
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82074010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76
