Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUKO
Manufacturer Part No230050Copy
Manufacturer Standard Lead Time10 weeks
Order Code37531701
Your Part Number
3 total stock globally
7 more incoming. You can reserve stock now
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.960 ($25.256) |
Price for:1 Set
Minimum: 1
Multiple: 1
$22.96 ($25.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUKO
Manufacturer Part No230050Copy
Manufacturer Standard Lead Time10 weeks
Order Code37531701
Technical Datasheet
Kit Contents3 Pieces M5 x 0.8mm Taps
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
230050 is a DIN 352 HSS, ground set of 3 hand tap.
- 50mm length
- M5 nominal thread size M
- 0.80mm thread pitch
- 4.2mm core hole diameter
- 13mm spiral length
- Square shank shaft
- Right hand cutting direction
- ISO 2 6H tolerance
- 60° flank angle
Technical Specifications
Kit Contents
3 Pieces M5 x 0.8mm Taps
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82074010
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089811
