Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUKO
Manufacturer Part No230-020Copy
Manufacturer Standard Lead Time7 weeks
Order Code37520201
Your Part Number
16 total stock globally
Need more?
16 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.060 ($24.266) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$22.06 ($24.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUKO
Manufacturer Part No230-020Copy
Manufacturer Standard Lead Time7 weeks
Order Code37520201
Technical Datasheet
Kit Contents3 Pieces M2 x 0.4mm Taps
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
230-020 is a DIN 352 HSS, ground set of 3 hand tap.
- 36mm length
- M2 nominal thread size M
- 0.40mm thread pitch
- 1.6mm core hole diameter
- 8mm spiral length
- Square shank shaft
- Right hand cutting direction
- ISO 2 6H tolerance
- 60° flank angle
Technical Specifications
Kit Contents
3 Pieces M2 x 0.4mm Taps
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (1)
Alternatives for 230-020
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82074010
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
