Print Page
Image is for illustrative purposes only. Please refer to product description.
168 total stock globally
Need more?
168 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.810 ($3.091) |
Price for:Each
Minimum: 1
Multiple: 1
$2.81 ($3.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
215025 is a DIN 338 type VA, twist drill bit. Ideal for drilling high-strength stainless, acid-resistant and heat-resistant steel.
- 57mm length, 2.5mm diameter and 30.0mm spiral length
- Cylindrical shaft and right hand cutting direction
- HSSE-Co 5 material and bronzed surface coating
- 36° spiral angle, 130° point angle
- Shape C: split point tip grinding, h8 tolerance, normal groove profile, thickened core
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82075060
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002