Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RUKO |
|---|---|
| Manufacturer Part No | 201 035Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 37810001 |
| Your Part Number | |
| Technical Datasheet |
106 total stock globally
Need more?
106 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.813 ($0.8943) |
Price for:Each
Minimum: 1
Multiple: 1
$0.81 ($0.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RUKO |
|---|---|
| Manufacturer Part No | 201 035Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 37810001 |
| Technical Datasheet | |
| Drill Bit Size Metric | 3.5mm |
| Drill Bit Size Imperial | - |
| Effective Length | 39mm |
| Overall Length | 70mm |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
201 035 is a DIN 338 type N rolled twist drill bit. This is a highly efficient standard drill suitable for all usual drilling work in all normal materials. High security against fracture. Well-suited for steel and cast-steel alloyed and unalloyed up to approx. 900 N/mm² strength, grey cast, malleable cast iron, diecast metal, iron sinter, nickel-silver, graphite cast iron, short-chipping aluminium alloys, bronze and brass.
- 70.0mm length, 3.5mm diameter and 39.0mm spiral length
- Cylindrical shaft and right hand cutting direction
- HSS material and black surface coating
- 25° - 30° spiral angle and 118° point angle
- Shape N: helical point normal ground
- h8 tolerance, normal groove profile and normal core
Technical Specifications
| Drill Bit Size Metric | 3.5mm |
|---|---|
| Effective Length | 39mm |
| Product Range | - |
| Drill Bit Size Imperial | - |
|---|---|
| Overall Length | 70mm |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82075060 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
