Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUKO
Manufacturer Part No102107ECopy
Manufacturer Standard Lead Time7 weeks
Order Code130728301
Your Part Number
14 total stock globally
Need more?
14 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.930 ($23.023) |
Price for:Each
Minimum: 1
Multiple: 1
$20.93 ($23.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
102107E is a taper and deburring countersink bit. Due to the CBN deep-ground flutes, the cutting edges are incredibly sharp. Ideal for burr- and chatter-free deburring and countersinking. Applicable for special steel, stainless and acid resistant steel. Best results at low cutting speeds.
- 45mm length and 6.3mm diameter
- Cylindrical shaft and 5mm shaft diameter
- HSS material
- DIN 335 type C 90° form
- 90° counter angle
- 3 number of cutting edges
- Bright surface
- Right-hand cutting
Technical Specifications
Drill Bit Size Metric
6.3mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
-
Overall Length
45mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
