Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROXBURGH EMC
Manufacturer Part NoVSU4WCopy
Order Code1187711
Also Known AsGTIN UPC EAN: 5056414509832
Your Part Number
No Longer Stocked
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoVSU4WCopy
Order Code1187711
Also Known AsGTIN UPC EAN: 5056414509832
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles4 Pole
Peak Surge Current-
Continuing Operating Voltage Max275VAC
Suppressor MountingPanel
Product Range-
Technical Specifications
Suppressor Type
Mains Surge Protector
Peak Surge Current
-
Suppressor Mounting
Panel
No. of Poles
4 Pole
Continuing Operating Voltage Max
275VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
