Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROXBURGH EMC
Manufacturer Part NoXEB1201Copy
Manufacturer Standard Lead Time22 weeks
Order Code118765902
Product RangeXEB Series
Also Known AsGTIN UPC EAN: 5056414509924
Your Part Number
8,627 total stock globally
20,000 more incoming. You can reserve stock now
8,627 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.890 ($5.379) |
Price for:Each
Minimum: 1
Multiple: 1
$4.89 ($5.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoXEB1201Copy
Manufacturer Standard Lead Time22 weeks
Order Code118765902
Product RangeXEB Series
Also Known AsGTIN UPC EAN: 5056414509924
Technical Datasheet
Capacitance0.1µF
Capacitance Tolerance± 20%
Resistance120ohm
Resistance Tolerance± 30%
Resistor Power Rating500mW
Voltage(AC)250V
Voltage(DC)-
Capacitor MountingThrough Hole
Product RangeXEB Series
Capacitor TerminalsWire Leaded
Dielectric Characteristic-
Lead Diameter-
Lead Spacing15mm
No. of Elements-
Operating Temperature Max85°C
Operating Temperature Min-40°C
Product Diameter-
Product Height25mm
Product Length8.5mm
Product Width19mm
SVHCNo SVHC (10-Jun-2022)
Product Overview
The XEB1201 is a flying lead RC Network with mains suppressor. This compact size XEB series RC network supports 250VAC rated voltage and applicable for suppressing noise occurring automatic machines. This RC network consists of a capacitor in series with a high quality metal film resistor. Applications include suppression when switching reactive loads and as a snubber network in SCR and triac protection.
- 120Hz Repetitive frequency
- 1200V Maximum peak pulse voltage
- 20AWG Lead
Applications
Industrial
Technical Specifications
Capacitance
0.1µF
Resistance
120ohm
Resistor Power Rating
500mW
Voltage(DC)
-
Product Range
XEB Series
Dielectric Characteristic
-
Lead Spacing
15mm
Operating Temperature Max
85°C
Product Diameter
-
Product Length
8.5mm
SVHC
No SVHC (10-Jun-2022)
Capacitance Tolerance
± 20%
Resistance Tolerance
± 30%
Voltage(AC)
250V
Capacitor Mounting
Through Hole
Capacitor Terminals
Wire Leaded
Lead Diameter
-
No. of Elements
-
Operating Temperature Min
-40°C
Product Height
25mm
Product Width
19mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
