Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROXBURGH EMC |
|---|---|
| Manufacturer Part No | XEB1201Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 118765901 |
| Product Range | XEB Series |
| Also Known As | GTIN UPC EAN: 5056414509924 |
| Your Part Number | |
| Technical Datasheet |
14,363 total stock globally
11,000 more incoming. You can reserve stock now
14,363 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.620 ($5.082) |
Price for:Each
Minimum: 1
Multiple: 1
$4.62 ($5.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROXBURGH EMC |
|---|---|
| Manufacturer Part No | XEB1201Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 118765901 |
| Product Range | XEB Series |
| Also Known As | GTIN UPC EAN: 5056414509924 |
| Technical Datasheet | |
| Capacitance | 0.1µF |
| Capacitance Tolerance | ± 20% |
| Resistance | 120ohm |
| Resistance Tolerance | ± 30% |
| Resistor Power Rating | 500mW |
| Voltage(AC) | 250V |
| Voltage(DC) | - |
| Capacitor Mounting | Through Hole |
| Product Range | XEB Series |
| Capacitor Terminals | Wire Leaded |
| Dielectric Characteristic | - |
| Lead Diameter | - |
| Lead Spacing | 15mm |
| No. of Elements | - |
| Operating Temperature Max | 85°C |
| Operating Temperature Min | -40°C |
| Product Diameter | - |
| Product Height | 25mm |
| Product Length | 8.5mm |
| Product Width | 19mm |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The XEB1201 is a flying lead RC Network with mains suppressor. This compact size XEB series RC network supports 250VAC rated voltage and applicable for suppressing noise occurring automatic machines. This RC network consists of a capacitor in series with a high quality metal film resistor. Applications include suppression when switching reactive loads and as a snubber network in SCR and triac protection.
- 120Hz Repetitive frequency
- 1200V Maximum peak pulse voltage
- 20AWG Lead
Applications
Industrial
Technical Specifications
| Capacitance | 0.1µF |
|---|---|
| Resistance | 120ohm |
| Resistor Power Rating | 500mW |
| Voltage(DC) | - |
| Product Range | XEB Series |
| Dielectric Characteristic | - |
| Lead Spacing | 15mm |
| Operating Temperature Max | 85°C |
| Product Diameter | - |
| Product Length | 8.5mm |
| SVHC | No SVHC (10-Jun-2022) |
| Capacitance Tolerance | ± 20% |
|---|---|
| Resistance Tolerance | ± 30% |
| Voltage(AC) | 250V |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | Wire Leaded |
| Lead Diameter | - |
| No. of Elements | - |
| Operating Temperature Min | -40°C |
| Product Height | 25mm |
| Product Width | 19mm |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006 |
