Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROXBURGH EMC
Manufacturer Part NoSMV40Copy
Manufacturer Standard Lead Time18 weeks
Order Code118767102
Product RangeSMV Series
Also Known AsGTIN UPC EAN: 5056414509764
Your Part Number
424 total stock globally
400 more incoming. You can reserve stock now
424 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.450 ($8.195) |
Price for:Each
Minimum: 1
Multiple: 1
$7.45 ($8.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoSMV40Copy
Manufacturer Standard Lead Time18 weeks
Order Code118767102
Product RangeSMV Series
Also Known AsGTIN UPC EAN: 5056414509764
Technical Datasheet
Product RangeSMV Series
Inductance210µH
DC Current Rating4A
DC Resistance Max0.1ohm
Inductance Tolerance-
Self Resonant Frequency Min-
Inductor Case StyleThrough Hole
Technical Specifications
Product Range
SMV Series
DC Current Rating
4A
Inductance Tolerance
-
Inductor Case Style
Through Hole
Inductance
210µH
DC Resistance Max
0.1ohm
Self Resonant Frequency Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
