Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROXBURGH EMC
Manufacturer Part NoSF1123
Order Code118772501
Also Known AsGTIN UPC EAN: 5056414509696
Your Part Number
244 total stock globally
Need more?
244 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.925 ($6.5175) |
Price for:Each
Minimum: 1
Multiple: 1
$5.92 ($6.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoSF1123
Order Code118772501
Also Known AsGTIN UPC EAN: 5056414509696
Technical Datasheet
Inductance2.4mH
DC Resistance Max0.4ohm
Inductance Tolerance± 20%
Product Overview
The SF1123 is a 500W open Toroidal Choke with copper wire and 1-phase supply. This iron powder choke features 20mm minimum stripped and tinned leads. Supports ±20% inductance tolerance.
Applications
Lighting
Technical Specifications
Inductance
2.4mH
Inductance Tolerance
± 20%
DC Resistance Max
0.4ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
