Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROXBURGH EMC
Manufacturer Part NoSF1122
Order Code118772401
Also Known AsGTIN UPC EAN: 5056414509689
Your Part Number
211 total stock globally
Need more?
211 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.135 ($6.7485) |
Price for:Each
Minimum: 1
Multiple: 1
$6.14 ($6.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoSF1122
Order Code118772401
Also Known AsGTIN UPC EAN: 5056414509689
Technical Datasheet
Inductance2.9mH
DC Resistance Max0.5ohm
Inductance Tolerance± 20%
Product Overview
The SF1122 is a 400W open Toroidal Choke with copper wire and 1-phase supply. This iron powder choke features 20mm minimum stripped and tinned leads. Supports ±20% inductance tolerance.
Applications
Lighting
Technical Specifications
Inductance
2.9mH
Inductance Tolerance
± 20%
DC Resistance Max
0.5ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
