Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROXBURGH EMC
Manufacturer Part NoSF1120
Order Code118772201
Also Known AsGTIN UPC EAN: 5056414509665
Your Part Number
77 total stock globally
Need more?
77 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.920 ($5.412) |
Price for:Each
Minimum: 1
Multiple: 1
$4.92 ($5.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoSF1120
Order Code118772201
Also Known AsGTIN UPC EAN: 5056414509665
Technical Datasheet
Inductance4mH
DC Resistance Max1.8ohm
Inductance Tolerance± 20%
Product Overview
The SF112 series open Toroidal suppression Choke designed for TRIAC control circuits used in speed control, lighting dimmer and similar applications. The power handling options 100W, 250W, 400W, 500W and 600W at 240V.
- Iron powder material
Applications
Power Management, Industrial, Lighting
Technical Specifications
Inductance
4mH
Inductance Tolerance
± 20%
DC Resistance Max
1.8ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
