Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROXBURGH EMC
Manufacturer Part NoRE1201Copy
Manufacturer Standard Lead Time18 weeks
Order Code233610901
Product RangeRE Series
Also Known AsGTIN UPC EAN: 5056414508606
Your Part Number
2,361 total stock globally
Need more?
2,361 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.070 ($3.377) |
Price for:Each
Minimum: 1
Multiple: 1
$3.07 ($3.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoRE1201Copy
Manufacturer Standard Lead Time18 weeks
Order Code233610901
Product RangeRE Series
Also Known AsGTIN UPC EAN: 5056414508606
Technical Datasheet
Capacitance0.1µF
Capacitance Tolerance± 20%
Resistance120ohm
Resistance Tolerance± 30%
Resistor Power Rating250mW
Voltage(AC)275V
Voltage(DC)-
Capacitor MountingThrough Hole
Product RangeRE Series
Capacitor TerminalsPC Pin
Dielectric Characteristic-
Lead Diameter0.6mm
Lead Spacing15mm
No. of Elements-
Operating Temperature Max100°C
Operating Temperature Min-40°C
Product Diameter-
Product Height15.5mm
Product Length17mm
Product Width8mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RE1201 is a PCB mount RC Network with snubber suppressor. This compact size RE series RC network features good peak pulse withstand capability and applicable for suppressing noise occurring automatic machines.
- AC or DC applications
- Various safety approval
- 120Hz Repetitive frequency
- 1200V Maximum peak pulse voltage
Applications
Industrial, Power Management
Technical Specifications
Capacitance
0.1µF
Resistance
120ohm
Resistor Power Rating
250mW
Voltage(DC)
-
Product Range
RE Series
Dielectric Characteristic
-
Lead Spacing
15mm
Operating Temperature Max
100°C
Product Diameter
-
Product Length
17mm
SVHC
No SVHC (21-Jan-2025)
Capacitance Tolerance
± 20%
Resistance Tolerance
± 30%
Voltage(AC)
275V
Capacitor Mounting
Through Hole
Capacitor Terminals
PC Pin
Lead Diameter
0.6mm
No. of Elements
-
Operating Temperature Min
-40°C
Product Height
15.5mm
Product Width
8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
