Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoKMF336
Order Code1187743
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Current Rating36A
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Technical Specifications
Filter Applications
General Purpose
Current Rating
36A
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Voltage Rating
520VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Terminal Block
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7