Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoIHF4100
Order Code1187716
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating440VAC
Current Rating100A
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsStud
Filter Output TerminalsStud
Technical Specifications
Filter Applications
General Purpose
Current Rating
100A
No. of Stages
1 Stage
Filter Input Terminals
Stud
Voltage Rating
440VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Stud
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6